
Honeywell 91MCE28-P3B technical specifications.
| Current Rating | 10A |
| Operating Force | 11N |
| Ratings | IP67 |
| Series | 91MCE |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE28-P3B to view detailed technical specifications.
No datasheet is available for this part.
