
This 10A DPST SPDT panel mount switch is rated for 250V DC and 300V AC. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is IP67 rated, making it waterproof and dust tight. It is available in bulk packaging and has a straight orientation. The switch is designed for panel mount applications with a screw termination.
Honeywell 91MCE29-S5B technical specifications.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 85mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE29-S5B to view detailed technical specifications.
No datasheet is available for this part.
