
General purpose snap action switch featuring a cross roller plunger actuator. This 2-pole, 2-position switch offers direct opening contacts with a 10A current rating at 300VAC and 125VDC. With a mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles, it provides reliable operation across a temperature range of -25°C to 85°C. IP67 rated for waterproof and dust-tight performance, it includes a 1-meter cable with side exit termination and supports chassis, screw, and bracket mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91MCE3-P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 70.3mm |
| Lead Length | 1m |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Brackets |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE3-P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
