The 91MCE3-P2B limit switch from Honeywell features a 10A current rating and a maximum operating temperature of 85°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 300V AC and 125V DC and is approved for use in CE, cULus, and CCC environments. It is packaged in bulk and has a straight orientation with a chassis mount and screw termination.
Honeywell 91MCE3-P2B technical specifications.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 70.3mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE3-P2B to view detailed technical specifications.
No datasheet is available for this part.
