
General purpose limit switch featuring a cross roller plunger actuator. This slow action, break-before-make switch offers 1 normally open and 1 normally closed contact. Rated for 10A at 300VAC and 250VDC, it boasts an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The unit is IP67 rated, waterproof, and dust-tight, with a 1-meter cable for side exit termination. Approvals include CE, cULus, and CCC.
Honeywell 91MCE3-S1 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 70.3mm |
| Lead Length | 1m |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE3-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
