Honeywell 91SE1 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 24A |
| Lead Length | 300mm |
| Material | Aluminium |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -62°C |
| Mount | Panel |
| Operating Force | 0.5N |
| Reach SVHC Compliant | No |
| Series | SE |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 22.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 91SE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
