
The 91SS16-2 is a linear hall effect sensor from Honeywell, operating over a temperature range of -40°C to 150°C. It features a maximum output current of 10mA and a maximum supply current of 19mA. The device is available in a module package and is compliant with RoHS regulations.
Honeywell 91SS16-2 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 19mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 91SS |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91SS16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
