Honeywell 9222506 technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -54°C |
| Max Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9222506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
