Honeywell 9223308 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -54°C |
| Max Pressure | 200PSI |
| Max Supply Voltage | 6V |
| Mount | Sealed |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Sealed Gauge |
| Series | AB/HP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9223308 to view detailed technical specifications.
No datasheet is available for this part.