Honeywell 9223504 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -54°C |
| Max Pressure | 2000PSI |
| Max Supply Voltage | 6V |
| Mount | Panel |
| Operating Pressure | 1000PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Sealed Gauge |
| Series | AB/HP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9223504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.