This inductive proximity sensor module has a switching mode of NO and a sensing distance range of 2 to 7. It operates within an AC supply voltage range of 20 to 250 and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The module is a 2-pin device.
Honeywell 923FS4-A7T-BZ technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 4mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| AC Supply Voltage | 20 to 250V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 923FS4-A7T-BZ to view detailed technical specifications.
No datasheet is available for this part.