Honeywell 9243201 technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Package Quantity | 5 |
| Series | BL |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9243201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.