Honeywell 924CE1-S20 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 10A |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 0.5N |
| Operating Position | 0.689inch |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE1-S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.