SPDT limit switch with a top plunger actuator, featuring 10A at 250VAC current and voltage ratings, and a 1/3HP rating. This switch offers 2 contacts with screw termination via cable leads, a mechanical life of 10,000,000 cycles, and an operating force of 22.69N. Designed for chassis mounting, it boasts IP66, water-resistant, and dust-tight ratings, with dimensions of 40.01mm length, 49mm width, and 59.06mm height. Operating temperature range is 0°C to 70°C.
Honeywell 924CE1-T25A technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 59.06mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 22.69N |
| Operating Position | 0.689inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE1-T25A to view detailed technical specifications.
No datasheet is available for this part.