Honeywell 924CE1-T9A technical specifications.
| Approvals | CSA, CE |
| Current Rating | 10A |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2300gf |
| Operating Position | 0.689inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE1-T9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.