
SPDT snap-action switch with a 10A current rating and 250V AC voltage rating. Features a 2-position, 2-contact configuration, suitable for chassis mounting. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of 0°C to 70°C. IP66 rated for dust-tight and water-resistant protection, with cable lead termination.
Honeywell 924CE2-S3 technical specifications.
| Package/Case | 200 |
| Current Rating | 10A |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Chassis |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 1.193inch |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE2-S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
