The 924CE Series General Purpose SPDT/SPST On-Mom Switch is a chassis mount device with screw termination, rated for 10A and 250V DC, with an AC voltage rating of 600V. It features a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 70°C. The switch is water resistant and dust tight, meeting IP66 and CSA/CE standards.
Honeywell 924CE2-T25 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 10A |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 1.193inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE2-T25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.