SPST, SPDT limit switch with cable leads and a cross roller plunger actuator. Features a 10A current rating at 250VAC/250VDC, 1/3HP, and IP66, water-resistant, dust-tight ratings. Operating force is 0.5N with a pretravel of 0.087 inches and overtravel of 0.039 inches. Mechanical life is 10 million cycles, with an operating temperature range of 0°C to 70°C. Chassis mountable via screw terminals.
Honeywell 924CE3-S9 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 0.5N |
| Operating Position | 1.193inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE3-S9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.