Honeywell 924CE31-Y3L1 technical specifications.
| Depth | 16mm |
| Height | 78mm |
| Length | 40.01mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 25.8N |
| Orientation | Straight |
| Termination | Cable |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE31-Y3L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.