Honeywell 924CE31S6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | 0 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 924CE31S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.