Honeywell 9250908 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.75V |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9250908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.