Honeywell 9253502 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Sealed |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9253502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.