Honeywell 926AS4 technical specifications.
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 926AS4 to view detailed technical specifications.
No datasheet is available for this part.