Industrial Pressure Sensors SST PRESSURE TRANSDUCERS
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Operating Pressure | 25PSI |
| Package Quantity | 5 |
| Pressure Type | Absolute |
| Supply Current | 15mA |
| Weight | 3oz |
| RoHS | Compliant |