Honeywell 9305009 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Operating Pressure | 3000PSI |
| Package Quantity | 5 |
| Supply Current | 15mA |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9305009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.