Honeywell 9309113 technical specifications.
| Accuracy | 5% |
| Operating Supply Voltage | 40V |
| Package Quantity | 5 |
| Pressure Type | Absolute |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9309113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.