Honeywell 933PA1 technical specifications.
| Supplier | Honeywell |
| Part No | 933PA1 |
| RoHS | Yes |
| Type | Packet |
| Color | N/A |
| Family | 933PA1 |
| Switch Type | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | 44.45 x 39.37 x 44.45 mm |
| HTS | 8538908080 |
| COO | GB |
| ECCN | EAR99 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 933PA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.