
SPDT snap-action switch featuring gold-plated gold contacts and a plastic pin plunger actuator. Rated for 1A at 125VAC and 28VDC, with a maximum operating temperature of 85°C and a minimum of -53°C. Mounting options include chassis, screw, and solder terminations. Operating force is 139N with an operating position of 0.015 inches.
Honeywell 93SX39-T technical specifications.
| Actuator Material | Plastic |
| Package/Case | 125 |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 3.96mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 93SX39-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
