
SPDT snap-action switch featuring a plunger actuator with N.O./N.C. functionality. This through-hole mounted component offers a 1A max DC current rating at 28VDC, with gold-plated gold contacts. Operating force is 1.39N, and it functions as an On-Mom switch with solder termination. Operating temperature range spans from -53°C to 85°C.
Honeywell 93SX47 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 3.96mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 93SX47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
