Honeywell 940-A4V-AD-1C0 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XXSS-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 19 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 940-A4V-AD-1C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.