Honeywell 940-F4Y-2D-001-180E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Output Type | PNP |
| Package Quantity | 1 |
| Sensing Distance | 1500mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 940-F4Y-2D-001-180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.