Honeywell 942-A4M-2D-K180E technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 19V |
| Mount | Stud |
| Output Type | PNP |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 2500mm |
| Sensing Method | Ultrasonic |
| Series | 942 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-A4M-2D-K180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
