
This ultrasonic proximity sensor from Honeywell features a PNP output configuration and a sensing distance of 1500mm. It operates within a temperature range of -15°C to 70°C and is mounted on a panel. The device is compliant with RoHS regulations. The sensor uses an ultrasonic sensing method to detect its surroundings.
Honeywell 942-A4N-2D-1C1-220S technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 1500mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-A4N-2D-1C1-220S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.