Honeywell 942-O4N-2D-1A1-80E technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Screw |
| Output Type | Analog Current/Voltage |
| Packaging | Bulk |
| Ratings | IP65 |
| Response Frequency | 7Hz |
| RoHS Compliant | Yes |
| Sensing Method | Ultrasonic |
| Series | 943 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-O4N-2D-1A1-80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
