The 942-T4N-2D-1C1-130E ultrasonic proximity sensor from Honeywell operates within a temperature range of -15°C to 70°C. It features a panel mount configuration and a PNP output type. The sensor has a sensing distance of 3500mm and uses an ultrasonic sensing method. The device is compliant with RoHS regulations.
Honeywell 942-T4N-2D-1C1-130E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 3500mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-T4N-2D-1C1-130E to view detailed technical specifications.
No datasheet is available for this part.