Honeywell 943-F4V-2D-002-180E technical specifications.
| Frequency | 1.2Hz |
| Max Operating Temperature | 70°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Outside Diameter | 18mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 2000mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-F4V-2D-002-180E to view detailed technical specifications.
No datasheet is available for this part.