Honeywell 943-F4V-2D-002-300E technical specifications.
| Frequency | 4.7Hz |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 800mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-F4V-2D-002-300E to view detailed technical specifications.
No datasheet is available for this part.