Honeywell 943-F4V-2D-1C0-300E technical specifications.
| Frequency | 4.7Hz |
| Length | 93mm |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 30V |
| Output Configuration | Analog |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 800mm |
| Series | 943 |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-F4V-2D-1C0-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.