Honeywell 943-F4Y-2D-001-300E technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 800mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-F4Y-2D-001-300E to view detailed technical specifications.
No datasheet is available for this part.