Honeywell 943-F4Y-2D-002-180E technical specifications.
| Approvals | CE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Threaded, Panel |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-F4Y-2D-002-180E to view detailed technical specifications.
No datasheet is available for this part.