Honeywell 943-T4Y-2D-002-130E technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 3500mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-T4Y-2D-002-130E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.