Honeywell 944-T4V-2D-1C1-300E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 350mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 944-T4V-2D-1C1-300E to view detailed technical specifications.
No datasheet is available for this part.