
Proximity Sensor Ultrasonic 150cm 19V to 30VDC 4-Pin
Honeywell 947-F4V-2D-1C0-180E technical specifications.
| Diameter | 18mm |
| Length | 97.5mm |
| Max Frequency | 180kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Stud |
| Operating Supply Current | 35mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 1500mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 947-F4V-2D-1C0-180E to view detailed technical specifications.
No datasheet is available for this part.
