Honeywell 947-FSX-2D-001-180E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 1500mm |
| Sensing Method | Ultrasonic |
| Switching Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 947-FSX-2D-001-180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
