Honeywell 947-T4V-2D-001-130E technical specifications.
| Diameter | 30mm |
| Length | 125mm |
| Max Frequency | 130kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 3000mm |
| Sensing Method | Ultrasonic |
| Switching Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 947-T4V-2D-001-130E to view detailed technical specifications.
No datasheet is available for this part.