
Honeywell 948-HSY-2D-003-300E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 948-HSY-2D-003-300E to view detailed technical specifications.
No datasheet is available for this part.
