Honeywell 9810421 technical specifications.
| Max Supply Voltage | 75V |
| Mount | Screw |
| Package Quantity | 1 |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9810421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.