Honeywell 9811602 technical specifications.
| Linearity | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 30V |
| Mount | Screw |
| Package Quantity | 1 |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Sensing Distance | 228.6mm |
| Tolerance | 20% |
| Total Resistance | 5kR |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9811602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.