Honeywell 9812204 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Resistance | 24kR |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9812204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.