The 992AA30BP-A2 is an inductive proximity sensor module with a sensing distance range of 7 to 15cm. It operates on a DC supply voltage of 9 to 30V and features a PNP output. The module has a nickel brass body with a barrel style and a 3-pin connector. It is rated for operation between -25°C and 80°C. The sensor has a response frequency of 400Hz and a hysteresis of 1% to 15%.
Honeywell 992AA30BP-A2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 9 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Response Frequency | 400Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 992AA30BP-A2 to view detailed technical specifications.
No datasheet is available for this part.